WAGO 2061 Series Snap-in Pluggable Connector Male PCB, 3-Pole, 9A, 3-Way

Subtotal (1 pack of 200 units)*

$302.20

(exc. GST)

$332.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$1.511$302.20

*price indicative

RS Stock No.:
278-2520
Mfr. Part No.:
2061-903/034-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

2061

Number of Ways

3

Pitch

6mm

Connector Gender

Male

Termination Type

PCB

Sub Type

Pluggable Connector

Mount Type

Snap-in

Lighting Connector Current

9A

Contact Gender

Male

Number of Rows

1

Standards/Approvals

EN 60838, UL 1059

Contact Plating

Tin

Contact Material

Copper

COO (Country of Origin):
CN
The WAGO board to board link helps to simplify LED module assembly. Its insulation is made from polyamide.

RoHS compliant

Contact material copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy