WAGO 2061 Series Push-in Board-to-Board Male PCB, 4-Pole, 9A, 4-Way
- RS Stock No.:
- 278-2522
- Mfr. Part No.:
- 2061-904/034-000
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$192.60
(exc. GST)
$211.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.926 | $192.60 |
*price indicative
- RS Stock No.:
- 278-2522
- Mfr. Part No.:
- 2061-904/034-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | LED Connector | |
| Series | 2061 | |
| Pitch | 6mm | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Sub Type | Board-to-Board | |
| Termination Type | PCB | |
| Mount Type | Push-in | |
| Lighting Connector Current | 9A | |
| Contact Gender | Male/Male | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61984, EN 61984 | |
| Number of Rows | 1 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type LED Connector | ||
Series 2061 | ||
Pitch 6mm | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Sub Type Board-to-Board | ||
Termination Type PCB | ||
Mount Type Push-in | ||
Lighting Connector Current 9A | ||
Contact Gender Male/Male | ||
Standards/Approvals UL 1977, UL 1059, IEC 61984, EN 61984 | ||
Number of Rows 1 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The WAGO board to board link helps to simplify LED module assembly. Its insulation is made from polyamide.
RoHS compliant
Contact material copper alloy
Related links
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 4-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 2-Way
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB 9A, 3-Way
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB Terminal 9A, 1-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 3-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB Terminal 9A, 1-Way
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB 9A, 2-Way
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp 10A 3-Way
