WAGO 2061 Series Push-in Board-to-Board Male PCB, 2-Pole, 9A, 2-Way

Subtotal (1 pack of 300 units)*

$296.40

(exc. GST)

$326.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
300 +$0.988$296.40

*price indicative

RS Stock No.:
278-2517
Mfr. Part No.:
2061-902/034-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

LED Connector

Series

2061

Number of Ways

2

Pitch

6mm

Connector Gender

Male

Termination Type

PCB

Sub Type

Board-to-Board

Mount Type

Push-in

Lighting Connector Current

9A

Contact Gender

Male/Male

Standards/Approvals

UL 1059, EN 60838

Number of Rows

1

Contact Plating

Tin

Contact Material

Copper

COO (Country of Origin):
CN
The WAGO board to board link helps to simplify LED module assembly. Its insulation is made from polyamide.

RoHS compliant

Contact material copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy