WAGO 2061 Series Snap-in Pluggable Connector Male PCB, 2-Pole, 9A, 2-Way
- RS Stock No.:
- 278-2516
- Mfr. Part No.:
- 2061-902
- Brand:
- WAGO
Subtotal (1 pack of 300 units)*
$284.40
(exc. GST)
$312.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 300 + | $0.948 | $284.40 |
*price indicative
- RS Stock No.:
- 278-2516
- Mfr. Part No.:
- 2061-902
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 2061 | |
| Number of Ways | 2 | |
| Pitch | 6mm | |
| Connector Gender | Male | |
| Termination Type | PCB | |
| Sub Type | Pluggable Connector | |
| Mount Type | Snap-in | |
| Lighting Connector Current | 9A | |
| Contact Gender | Male | |
| Standards/Approvals | UL 1059, IEC 61984, UL 1977, EN 61984 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 2061 | ||
Number of Ways 2 | ||
Pitch 6mm | ||
Connector Gender Male | ||
Termination Type PCB | ||
Sub Type Pluggable Connector | ||
Mount Type Snap-in | ||
Lighting Connector Current 9A | ||
Contact Gender Male | ||
Standards/Approvals UL 1059, IEC 61984, UL 1977, EN 61984 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The WAGO board to board link helps to simplify LED module assembly. Its insulation is made from polyamide.
RoHS compliant
Contact material copper alloy
Related links
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 2-Way
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB 9A, 3-Way
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB Terminal 9A, 1-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 3-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 4-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB Terminal 9A, 1-Way
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp 10A 2-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 2-Way
