WAGO 2060 Series PCB Board-to-Board Male Push-in, 3-Pole, 9A, 3-Way
- RS Stock No.:
- 126-8960
- Mfr. Part No.:
- 2060-953/028-000
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 126-8960
- Mfr. Part No.:
- 2060-953/028-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 2060 | |
| Number of Ways | 3 | |
| Pitch | 8mm | |
| Connector Gender | Male | |
| Colour | White | |
| Termination Type | Push-in | |
| Sub Type | Board-to-Board | |
| Mount Type | PCB | |
| Voltage | 320V | |
| Lighting Connector Current | 9A | |
| Wire Size | 0.75mm², 2mm² | |
| Contact Gender | Male | |
| Standards/Approvals | UL/CSA, IEC/EN 60664-1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 2060 | ||
Number of Ways 3 | ||
Pitch 8mm | ||
Connector Gender Male | ||
Colour White | ||
Termination Type Push-in | ||
Sub Type Board-to-Board | ||
Mount Type PCB | ||
Voltage 320V | ||
Lighting Connector Current 9A | ||
Wire Size 0.75mm², 2mm² | ||
Contact Gender Male | ||
Standards/Approvals UL/CSA, IEC/EN 60664-1 | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Wago Board to Board Links
• Board-to-board link simplifies inline assembly of LED modules
• Easy push in termination and disconnection without push button actuation
Wago PCB Terminal Blocks
Related links
- WAGO 2060 Series PCB Board-to-Board Male 9A, 1-Way
- WAGO 2060 Series PCB Board-to-Board Male Push-in 9A, 2-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 3-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 2-Way
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB 9A, 3-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 17.5A, 1-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 3-Way
- WAGO 2060 Series Wire-to-Board Terminal Block 4 mm Pitch 1 Row
