WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp, 3-Pole, 10A, 17.5 A, 3-Way

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
126-8956
Distrelec Article No.:
304-30-874
Mfr. Part No.:
2061-603/998-404
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

2061

Number of Ways

3

Connector Gender

Female

Colour

White

Termination Type

Cage Clamp

Sub Type

PCB Terminal Block

Mount Type

PCB

Voltage

630V

Lighting Connector Current

10A, 17.5A

Contact Gender

Female

Diameter

330mm

Standards/Approvals

IEC/EN 60664-1, UL 1059, UL 1977

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
CH

Wago Terminal Block Tape and Reel Series 2061


The 2061 Series from Wago are terminal blocks with push in CAGE CLAMP® connection and push buttons for easy connections and removal of all types of conductors. They are ideal for direct power system feed in.and are suited for automated wiring systems.

Features and Benefits


• Height of 5.6 mm

• 6 mm Pin spacing

• Terminates conductors from 20 AWG to 16 AWG (0.5 – 1.5 mm²)

• Direct push in of solid conductors

• Push buttons for easy connection and removal of all types of conductors

• Well-suited for automated wiring systems

• 300 V UL 1059

• Available in 1-, 2- and 3-pole configurations

• Group arrangement is possible without losing any poles

Wago PCB Terminal Blocks


Each (In a Pack of 10)
$4.661
Each (In a Pack of 10)
$0.812
Each (In a Pack of 10)
$1.169
Each (In a Pack of 5)
$4.956

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy