WAGO 2061 Series Push-in Board-to-Board Male PCB Terminal, 1-Pole, 9A, 1-Way

Subtotal (1 pack of 700 units)*

$424.90

(exc. GST)

$467.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
700 +$0.607$424.90

*price indicative

RS Stock No.:
278-2514
Mfr. Part No.:
2061-901
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

1

Product Type

LED Connector

Series

2061

Number of Ways

1

Pitch

6mm

Connector Gender

Male

Colour

White

Sub Type

Board-to-Board

Termination Type

PCB Terminal

Mount Type

Push-in

Voltage

630V

Lighting Connector Current

9A

Contact Gender

Male/Male

Number of Rows

1

Standards/Approvals

UL 1059, EN 60947-7-4, EN 60838

Strain Relief

No

Contact Plating

Silver

Contact Material

Copper

COO (Country of Origin):
CN
The WAGO board to board link helps to simplify LED module assembly. Its insulation is made from polyamide.

RoHS compliant

Contact material copper alloy

  • RS Stock No. 1707824
  • Mfr. Part No. 93.031.3253.0
Each (In a Box of 200)
$6.706
  • RS Stock No. 1576536
  • Mfr. Part No. 93.832.4350.0
Each (In a Pack of 5)
$8.32
Each
$22.17
  • RS Stock No. 1707823
  • Mfr. Part No. 93.032.3353.0
Each (In a Box of 200)
$4.119

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy