WAGO 770 Series Cable Lighting Connector Female Push-in, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 271-0305
- Mfr. Part No.:
- 770-1105
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 50 units)*
$496.26
(exc. GST)
$545.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $496.26 | $9.925 |
*price indicative
- RS Stock No.:
- 271-0305
- Mfr. Part No.:
- 770-1105
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 770 | |
| Number of Ways | 5 | |
| Pitch | 10mm | |
| Connector Gender | Female | |
| Colour | Blue | |
| Termination Type | Push-in | |
| Sub Type | Lighting Connector | |
| Mount Type | Cable | |
| Voltage | 400V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Female | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 61535, IEC 61535, UL 1059, UL 1977 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 770 | ||
Number of Ways 5 | ||
Pitch 10mm | ||
Connector Gender Female | ||
Colour Blue | ||
Termination Type Push-in | ||
Sub Type Lighting Connector | ||
Mount Type Cable | ||
Voltage 400V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Female | ||
Number of Rows 2 | ||
Standards/Approvals EN 61535, IEC 61535, UL 1059, UL 1977 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
RoHS Status: Exempt
The WAGO Pluggable installation connectors allow to make connections according to an enormous variety of requirements in seconds. Including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
Polyamide insulation material
0.392 MJ fire load
15.4g weight
Related links
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Push-in 25A IP20
- WAGO 770 Series Cable Intermediate Coupler Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Flush Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
