WAGO 770 Series Cable Lighting Connector Female Push-in, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 271-0306
- Distrelec Article No.:
- 304-35-049
- Mfr. Part No.:
- 770-1105
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$23.39
(exc. GST)
$25.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $11.695 | $23.39 |
*price indicative
- RS Stock No.:
- 271-0306
- Distrelec Article No.:
- 304-35-049
- Mfr. Part No.:
- 770-1105
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Colour | Blue | |
| Termination Type | Push-in | |
| Sub Type | Lighting Connector | |
| Mount Type | Cable | |
| Voltage | 400V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Contact Gender | Female | |
| Wire Size | 12AWG, 20AWG | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 61535, IEC 61535, UL 1059, UL 1977 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Colour Blue | ||
Termination Type Push-in | ||
Sub Type Lighting Connector | ||
Mount Type Cable | ||
Voltage 400V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Contact Gender Female | ||
Wire Size 12AWG, 20AWG | ||
Number of Rows 2 | ||
Standards/Approvals EN 61535, IEC 61535, UL 1059, UL 1977 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
The WAGO Pluggable installation connectors allow to make connections according to an enormous variety of requirements in seconds. Including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
Polyamide insulation material
0.392 MJ fire load
15.4g weight
Related links
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Push-in 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Flush Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
