WAGO 731 Series Flange Connector Female Cage Clamp, 5-Pole, 12A, 5-Way
- RS Stock No.:
- 224-208
- Mfr. Part No.:
- 731-505/031-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$975.14
(exc. GST)
$1,072.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $975.14 | $19.503 |
*price indicative
- RS Stock No.:
- 224-208
- Mfr. Part No.:
- 731-505/031-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 731 | |
| Number of Ways | 5 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Flange | |
| Voltage | 32V | |
| Lighting Connector Current | 12A | |
| Contact Gender | Female | |
| Wire Size | 0.08mm², 2.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 731 | ||
Number of Ways 5 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Flange | ||
Voltage 32V | ||
Lighting Connector Current 12A | ||
Contact Gender Female | ||
Wire Size 0.08mm², 2.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector is designed to offer a reliable and secure connection in applications demanding high-performance wiring solutions. Constructed with Cage clamp technology, it provides a universal connection for a variety of conductor types, ensuring easy terminations and reducing installation time. With its robust design, this connector is suitable for both panel and DIN-rail mounting, making it ideal for versatile deployment in space-constrained environments.
Constructed from high quality materials for enhanced durability
Compact dimensions make it ideal for tight spaces and narrow housings
Equipped for easy maintenance with tool free operation
Multiple mounting options provide added versatility
Related links
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 5-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 6-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 10-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 4-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 18-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 5-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 15-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 8-Way
