WAGO 713 Series Connector Female Cage Clamp, 16-Pole, 10A, 16-Way
- RS Stock No.:
- 224-159
- Distrelec Article No.:
- 304-29-980
- Mfr. Part No.:
- 713-1108
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$648.05
(exc. GST)
$712.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $648.05 | $25.922 |
*price indicative
- RS Stock No.:
- 224-159
- Distrelec Article No.:
- 304-29-980
- Mfr. Part No.:
- 713-1108
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 16 | |
| Product Type | Lighting Connector | |
| Series | 713 | |
| Number of Ways | 16 | |
| Pitch | 3.5mm | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Lighting Connector Current | 10A | |
| Contact Gender | Female | |
| Wire Size | 0.08mm², 1.5mm² | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 16 | ||
Product Type Lighting Connector | ||
Series 713 | ||
Number of Ways 16 | ||
Pitch 3.5mm | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Lighting Connector Current 10A | ||
Contact Gender Female | ||
Wire Size 0.08mm², 1.5mm² | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector is designed with versatility in mind, accommodating all conductor types with a unique, compact, double-row system. Its robust construction enhances connectivity in confined spaces, ensuring a reliable connection with high density. The product features a centred strain relief plate that not only stabilises conductors but also acts as a convenient handle for both connection and disconnection. With the inclusion of coding fingers, users can enjoy 100% protection against mismating, ensuring that installations are both safe and efficient. Safety is paramount; hence, this connector is engineered to prevent live connections and disconnections under load, adhering to stringent safety standards.
Safety certified to prevent live connections during usage
Compact design optimises space utilisation in projects
Constructed from glass fibre reinforced polyamide for durability
Environmentally compliant with RoHS standards
Related links
- WAGO 713 Series Connector Female Cage Clamp 10A, 16-Way
- WAGO 2734 Series Plug-in Connector Female Cage Clamp 10A, 16-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 16-Way
- WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 2734 Series Plug-in Connector Female Push-in 10A, 16-Way
- WAGO 2734 Series Cable Connector Female Push-in 10A, 16-Way
- WAGO 713 Series Connector Female Cage Clamp 10A, 24-Way
