WAGO 731 Series Flange Connector Female Cage Clamp, 15-Pole, 12A, 15-Way
- RS Stock No.:
- 224-216
- Mfr. Part No.:
- 731-515/008-000
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$2,253.25
(exc. GST)
$2,478.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,253.25 | $90.13 |
*price indicative
- RS Stock No.:
- 224-216
- Mfr. Part No.:
- 731-515/008-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 15 | |
| Series | 731 | |
| Pitch | 5mm | |
| Number of Ways | 15 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Flange | |
| Voltage | 32V | |
| Lighting Connector Current | 12A | |
| Wire Size | 0.08mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 15 | ||
Series 731 | ||
Pitch 5mm | ||
Number of Ways 15 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Flange | ||
Voltage 32V | ||
Lighting Connector Current 12A | ||
Wire Size 0.08mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector offers a robust solution for various electrical connection needs, integrating seamlessly into multi-connection systems. Designed with a 15-pole configuration and innovative Cage clamp technology, it ensures a reliable connection for solid and fine-stranded conductors ranging from 0.08 to 2.5 mm². The connector's thoughtful design includes snap-in mounting feet, enabling quick installation on DIN-35 rail, while its compact form allows flexibility in space-constrained environments.
Connection accommodates multiple conductor types for versatile applications
Anti rotation features enhance stability during operation
Integrated with UL approvals ensuring compliance with safety standards
Temperature range support from 60 °C to +85 °C enables use in varied environments
Related links
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 5-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 6-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 8-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 4-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 10-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 18-Way
- WAGO 231 Series DIN Rail 15-Pole 15-Way
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 15-Way
