WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 5-Pole, 12A, 5-Way
- RS Stock No.:
- 278-1026
- Mfr. Part No.:
- 231-635/018-000
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
$419.80
(exc. GST)
$461.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $8.396 | $419.80 |
*price indicative
- RS Stock No.:
- 278-1026
- Mfr. Part No.:
- 231-635/018-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 231 | |
| Pitch | 5.08mm | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Colour | Orange | |
| Sub Type | Pluggable Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 600V | |
| Lighting Connector Current | 12A | |
| Contact Gender | Male | |
| Wire Size | 12AWG, 28AWG | |
| Standards/Approvals | UL 1977, UL 1059, EN 61984, IEC 61984 | |
| Number of Rows | 1 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 231 | ||
Pitch 5.08mm | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Colour Orange | ||
Sub Type Pluggable Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 600V | ||
Lighting Connector Current 12A | ||
Contact Gender Male | ||
Wire Size 12AWG, 28AWG | ||
Standards/Approvals UL 1977, UL 1059, EN 61984, IEC 61984 | ||
Number of Rows 1 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Insulation material polyamide
RoHS compliant
- RS Stock No. 2781033
- Mfr. Part No. 231-636/018-000
Each (In a Pack of 50)
$16.283
- RS Stock No. 2780921
- Mfr. Part No. 231-606
Each (In a Pack of 50)
$12.531
- RS Stock No. 2780904
- Mfr. Part No. 231-603/018-000
Each (In a Pack of 100)
$10.441
- RS Stock No. 2780981
- Mfr. Part No. 231-618/018-000
Each (In a Pack of 25)
$37.981
Related links
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 5-Way
- WAGO 231 Series Snap-in Connector Male Cage Clamp 12A, 5-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 5-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 5-Way
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 5-Way
- WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp 12A, 5-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 12-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 14-Way












