Wieland GST18i Series Hook T-Distributor Female, 5-Pole, 20A, 5-Way, IP20
- RS Stock No.:
- 181-1057
- Mfr. Part No.:
- 92.050.3453.0
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.00
(exc. GST)
$35.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.00 |
| 10 - 24 | $31.03 |
| 25 - 49 | $30.10 |
| 50 + | $29.19 |
*price indicative
- RS Stock No.:
- 181-1057
- Mfr. Part No.:
- 92.050.3453.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | GST18i | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Colour | Blue | |
| Sub Type | T-Distributor | |
| Mount Type | Hook | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 20A | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series GST18i | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Colour Blue | ||
Sub Type T-Distributor | ||
Mount Type Hook | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 20A | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
GST18i5 T-distributor, 5 pole, 1 IN, 2 OUT, cascadable, with mounting option on seperate mounting plate, coding mains 250 V + not SELV 20 A, coding color pastel blue
Related links
- Wieland GST18i Series T-Distributor Female 20A IP20
- Wieland GESIS Series T-Distributor Female 5-Way, IP20
- Wieland GST18i3 Series T-Distributor Female 20A IP20
- Wieland GST18i Series Panel Mount Wire-to-Board Female 20A, IP40
- Wieland GST18i Series Cable Mini Connector Male/Female Screw 20A, 6-Way
- Wieland GST18i6 Series Cable T-Distributor Female 20A, IP20
- TE Connectivity Nector M Series Panel Mount T-Connector Male/Female Crimp 20A IP20
- Wieland Gesis MINI Series Surface Mount T-Distributor Screw 20A IP20
