WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp, 2-Pole, 16A, 2-Way, IP20, IP40
- RS Stock No.:
- 224-932
- Mfr. Part No.:
- 890-792
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$250.65
(exc. GST)
$275.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $250.65 | $5.013 |
*price indicative
- RS Stock No.:
- 224-932
- Mfr. Part No.:
- 890-792
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Termination Type | Cage Clamp | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Snap-in | |
| Voltage | 25V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Contact Gender | Male | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Termination Type Cage Clamp | ||
Sub Type Male Lighting Connector | ||
Mount Type Snap-in | ||
Voltage 25V | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Contact Gender Male | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Plug is designed to streamline your electrical installation needs with its reliable performance and compact design. Featuring a two pole configuration, the connector caters to applications in control technology, lighting, and process automation. With an innovative coding system that prevents mismating, this connector ensures a secure and error free connection, significantly reducing installation time. Its robust construction allows for easy assembly of both fine stranded and solid conductors, making it suitable for a range of demanding environments.
Quick and easy assembly minimises downtime during installation
Optimally designed for both fine stranded and solid conductor types
Durable materials ensure a long operational lifespan in demanding conditions
Lightweight construction simplifies handling and installation
Environmentally compliant ensuring it meets modern sustainability standards
Related links
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
