WAGO 890 Series Plug-in Connector Female Spring Pressure Connection, 2-Pole, 16A, 2-Way, IP20, IP40

Subtotal (1 box of 50 units)*

$1,259.06

(exc. GST)

$1,384.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,259.06$25.181

*price indicative

RS Stock No.:
220-672
Mfr. Part No.:
890-1684
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

890

Pitch

4.4mm

Number of Ways

2

Connector Gender

Female

Termination Type

Spring Pressure Connection

Sub Type

Connector

Mount Type

Plug-in

IP Rating

IP20, IP40

Lighting Connector Current

16A

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The Wago Distribution connector, designed with a strong emphasis on miniaturisation, offers an efficient solution for control cabinets, lighting connections, and printed circuit boards (PCBs). Engineered for reliability, the WINSTA MINI ensures quick installation without compromising safety. The A coding significantly reduces installation errors while enhancing the user experience through a maintenance-free design.

Constructed from high quality materials for longevity

Capable of withstanding a wide temperature range for diverse applications

Low contact resistance for efficient electrical flow

Compatible with various accessories and components for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy