Schneider Electric White, 1 Gang, D-Life
- RS Stock No.:
- 288-1433
- Mfr. Part No.:
- MTN4010-6535
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$18.14
(exc. GST)
$19.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.14 |
*price indicative
- RS Stock No.:
- 288-1433
- Mfr. Part No.:
- MTN4010-6535
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Horizontal, Vertical | |
| Material | Polycarbonate | |
| Series | D-Life | |
| Finish | Gloss | |
| Standards/Approvals | REACH, EU RoHS, RoHS, REACH free of SVHC, RoHS exemption | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Horizontal, Vertical | ||
Material Polycarbonate | ||
Series D-Life | ||
Finish Gloss | ||
Standards/Approvals REACH, EU RoHS, RoHS, REACH free of SVHC, RoHS exemption | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover frame from the Merten D-Life range is designed with a sleek lotus white finish, making it a stylish addition to any living space. With a glossy surface finish and durable thermoplastic material, this cover frame offers both aesthetic appeal and functionality. It is IP20 rated for protection against dust and solid objects, ensuring longevity and safety in various applications.
1 gang cover frame for Merten D Life range
Lotus white colour with glossy finish
Thermoplastic material for durability
IP20 protection rating
Green Premium product with sustainable offer status
Toxic heavy metal and mercury free
Compliant with EU RoHS Directive
