Schneider Electric Polar White, 4 Way, 1 Gang, D-Life
- RS Stock No.:
- 429-112
- Mfr. Part No.:
- MTN467019
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$89.81
(exc. GST)
$98.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.81 |
*price indicative
- RS Stock No.:
- 429-112
- Mfr. Part No.:
- MTN467019
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Number of Ways | 4 | |
| Mount Type | Flush | |
| Colour | Polar White | |
| Series | D-Life | |
| Range | Merten | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Number of Ways 4 | ||
Mount Type Flush | ||
Colour Polar White | ||
Series D-Life | ||
Range Merten | ||
Screwed/Screwless Screwed | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric loudspeaker socket is a device presentation mechanism with a fixing frame for secure installation. It is designed for flush mounting, ensuring a sleek and modern appearance. The socket features a polar white colour tint, offering a clean and elegant look.
Fixed by screws and claws
RoHS compliant
