Schneider Electric White, 1 Gang, Wiser
- RS Stock No.:
- 287-6037
- Mfr. Part No.:
- NU555918
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$155.70
(exc. GST)
$171.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.70 |
*price indicative
- RS Stock No.:
- 287-6037
- Mfr. Part No.:
- NU555918
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| Terminal Type | Screwless | |
| Series | Wiser | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Range | New Unica | |
| Finish | Gloss | |
| Width | 74.5mm | |
| Depth | 40mm | |
| Height | 74.5mm | |
| Standards/Approvals | CHINA RoHS, NF C 61-314, IEC 60884-1, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Colour White | ||
Mount Type Flush | ||
Material Polycarbonate | ||
Terminal Type Screwless | ||
Series Wiser | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Range New Unica | ||
Finish Gloss | ||
Width 74.5mm | ||
Depth 40mm | ||
Height 74.5mm | ||
Standards/Approvals CHINA RoHS, NF C 61-314, IEC 60884-1, REACH | ||
- COO (Country of Origin):
- LV
The Schneider Electric Connected socket outlet from the New Unica range is a versatile and high-quality product designed to meet your power supply needs. With its innovative features and durable construction, it is a reliable choice for residential and commercial use.
Compatible with Wiser hub generation 2 for smart connectivity
Mobile App name Wiser Home for convenient control
Rated current of 16 A for efficient power supply
French standard outlet with 2P + E configuration for universal usability
Wireless ZigBee communication network type for seamless integration
Screw less terminals for easy and secure connections
Resistant to various chemical agents for long-lasting durability
Green Premium product with halogen-free plastic parts for sustainability
