Schneider Electric Black, 2 Gang, D-Life
- RS Stock No.:
- 288-1435
- Mfr. Part No.:
- MTN4020-6534
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$48.85
(exc. GST)
$53.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.85 |
*price indicative
- RS Stock No.:
- 288-1435
- Mfr. Part No.:
- MTN4020-6534
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP20 | |
| Colour | Black | |
| Material | Polycarbonate | |
| Series | D-Life | |
| Finish | Matt | |
| Standards/Approvals | EU RoHS, RoHS exemption, REACH free of SVHC, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP20 | ||
Colour Black | ||
Material Polycarbonate | ||
Series D-Life | ||
Finish Matt | ||
Standards/Approvals EU RoHS, RoHS exemption, REACH free of SVHC, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover frame from the Merten D-Life range is designed with a sleek anthracite finish, making it a stylish addition to any room. With a high level of IP20 protection, this cover frame is not only aesthetically pleasing but also durable and safe for use in various environments.
Anthracite cover frame with a matt surface finish
2 gang design for convenience
Made from high quality thermoplastic material for longevity
IP20 protection for safety
RoHS compliant and free of toxic heavy metals
Related links
- Schneider Electric White D-Life
- Schneider Electric Grey D-Life
- Schneider Electric Red 2 Gang, D-Life
- Schneider Electric Black Dimmer Light Switch D-Life
- Schneider Electric Anthracite 2 Gang, D-Life
- Schneider Electric Black 2 Gang Frame
- Schneider Electric Black System M
- Schneider Electric Black 2 Gang Light Switch Cover
