Schneider Electric White, 2 Gang, D-Life
- RS Stock No.:
- 288-1436
- Mfr. Part No.:
- MTN4020-6535
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$33.58
(exc. GST)
$36.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.58 |
*price indicative
- RS Stock No.:
- 288-1436
- Mfr. Part No.:
- MTN4020-6535
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | Polycarbonate | |
| Series | D-Life | |
| Finish | Gloss | |
| Standards/Approvals | REACH free of SVHC, RoHS exemption, EU RoHS, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour White | ||
Material Polycarbonate | ||
Series D-Life | ||
Finish Gloss | ||
Standards/Approvals REACH free of SVHC, RoHS exemption, EU RoHS, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover frame from the Merten D-Life range is a durable and sleek 2-gang frame in lotus white, made from high quality thermoplastic. It boasts a glossy finish and has an IP degree of protection of IP20, making it suitable for various indoor applications. This cover frame is a Green Premium product, offering sustainable and environmentally-friendly features for conscientious consumers.
2 gang cover frame in lotus white with glossy finish
Made from high quality thermoplastic for durability
IP20 protection for indoor use
Green Premium product with sustainable features
