Schneider Electric Grey, 3 Gang, Odace 2011
- RS Stock No.:
- 287-6204
- Mfr. Part No.:
- S530806
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$30.76
(exc. GST)
$33.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.76 |
*price indicative
- RS Stock No.:
- 287-6204
- Mfr. Part No.:
- S530806
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Colour | Grey | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Range | Odace | |
| Finish | Matt | |
| Standards/Approvals | NBN C 61111, 95, 006, EWG, UNE 01511, EN 606691 | |
| Width | 227mm | |
| Height | 85mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Colour Grey | ||
Mount Type Flush | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Range Odace | ||
Finish Matt | ||
Standards/Approvals NBN C 61111, 95, 006, EWG, UNE 01511, EN 606691 | ||
Width 227mm | ||
Height 85mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover Frame from the Odace Touch range is a high-quality product designed to enhance the aesthetic appeal of your living or working space. With a stylish aluminium finish and triple frame design, this cover frame is both functional and visually appealing. Perfect for horizontal or vertical installation, it offers easy mounting with a clip-in fixing mode. The frame is resistant to a variety of chemical agents and is environmentally friendly, making it a sustainable choice for your home or office.
Aluminium cover frame with a matte finish for a modern look
Triple frame design adds a touch of elegance to any room
Easy flush mounting with clip-in fixing mode for quick installation
Resistant to a wide range of chemical agents for durability
Environmentally friendly construction for sustainable living
