Schneider Electric Grey, 2 Gang, Odace 2011
- RS Stock No.:
- 287-6201
- Mfr. Part No.:
- S530804J
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$55.05
(exc. GST)
$60.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.05 |
*price indicative
- RS Stock No.:
- 287-6201
- Mfr. Part No.:
- S530804J
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Colour | Grey | |
| Mount Type | Flush | |
| Series | Odace 2011 | |
| Standards/Approvals | EN 60669-1 NF C 61-314 UNE 20315-1-1 NBN C 61-112-1 2006/95/EEC, AENOR: 030/2205(RETURN)LCIE: NF 603415A(RETURN)N(RETURN)NF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Colour Grey | ||
Mount Type Flush | ||
Series Odace 2011 | ||
Standards/Approvals EN 60669-1 NF C 61-314 UNE 20315-1-1 NBN C 61-112-1 2006/95/EEC, AENOR: 030/2205(RETURN)LCIE: NF 603415A(RETURN)N(RETURN)NF | ||
- COO (Country of Origin):
- FR
The Schneider Electric aluminium 2-gang cover frame from the Odace Touch range is designed for both horizontal and vertical installations. With a sleek brushed finish, this double frame is resistant to various chemical agents and environmental conditions, making it a durable and stylish choice for your electrical installations.
Aluminium cover frame suitable for 2 gangs
Horizontal or vertical installation with a 71mm distance between centres
Resistant to alcohol, lactic acid, bleach, ammonia, and other chemical agents
Brushed aluminium finish for a modern look
IK04 and IP21D degrees of protection for durability in various environments
Green Premium product with sustainable offer status
Related links
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 2 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 2 Gang Cover Plate
- Schneider Electric Grey Unica
- Schneider Electric Grey Odace 2011
