Schneider Electric Grey, 4 Gang, Odace 2011
- RS Stock No.:
- 287-6206
- Mfr. Part No.:
- S530808J
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$104.52
(exc. GST)
$114.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.52 |
*price indicative
- RS Stock No.:
- 287-6206
- Mfr. Part No.:
- S530808J
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 4 | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | Grey | |
| Series | Odace 2011 | |
| Standards/Approvals | 95, NBN C 61111, EWG, EN 606691, 006, UNE 01511 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 4 | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour Grey | ||
Series Odace 2011 | ||
Standards/Approvals 95, NBN C 61111, EWG, EN 606691, 006, UNE 01511 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Odace Touch 4-gang aluminium cover frame is a premium product designed to enhance the aesthetics of your space while providing durability and functionality. With its sleek brushed finish and resistance to various chemical agents, this cover frame is a versatile solution for both residential and commercial applications.
Quadruple design for 4-gang installation
Flush mounting with clip-in fixings for easy installation
Aluminium construction with polycarbonate decorative frame for added durability
Resistance to various chemical agents including alcohol, bleach, and ammonia
Compliant with NF C 61-314 and other industry standards for quality assurance
Related links
- Schneider Electric Grey Odace 2011
- Schneider Electric Anthracite Interface Unit Odace 2011
- Schneider Electric Anthracite Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 4 Gang Cover Plate
- Schneider Electric Grey 1 Gang, Odace 2011
