Schneider Electric Blue Rocker, 3 Gang, Odace 2011
- RS Stock No.:
- 340-778
- Mfr. Part No.:
- S550208
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$93.97
(exc. GST)
$103.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.97 |
*price indicative
- RS Stock No.:
- 340-778
- Mfr. Part No.:
- S550208
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 3 | |
| Switch Type | Rocker | |
| IP Rating | IP21D | |
| Current Rating | 6A | |
| Mount Type | Flush | |
| Colour | Blue | |
| Terminal Type | Screw | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Range | Odace | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | EN 60669-1 2006/95/EEC | |
| Depth | 43mm | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 3 | ||
Switch Type Rocker | ||
IP Rating IP21D | ||
Current Rating 6A | ||
Mount Type Flush | ||
Colour Blue | ||
Terminal Type Screw | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Range Odace | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Standards/Approvals EN 60669-1 2006/95/EEC | ||
Depth 43mm | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Shutter Control is an electronic mechanism designed for controlling shutters. It features a 6AX rating and an IP21D protection level, ensuring durability and safety. The device comes in a stylish cobalt blue color2.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Blue Rocker Light Switch Odace 2011
- Schneider Electric Blue Rocker Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Blue Odace 2011
- Schneider Electric Blue Odace 2011
