Schneider Electric Grey, 3 Gang, Odace 2011
- RS Stock No.:
- 287-6186
- Mfr. Part No.:
- S530208
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$84.87
(exc. GST)
$93.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.87 |
*price indicative
- RS Stock No.:
- 287-6186
- Mfr. Part No.:
- S530208
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Current Rating | 6A | |
| Mount Type | Flush | |
| Colour | Grey | |
| Terminal Type | Screwless | |
| Material | TPE | |
| Series | Odace 2011 | |
| Voltage | 250V | |
| Range | Odace | |
| Screwed/Screwless | Screwed | |
| Width | 71mm | |
| Depth | 43mm | |
| Height | 71mm | |
| Standards/Approvals | 2006/95/EEC EN 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Current Rating 6A | ||
Mount Type Flush | ||
Colour Grey | ||
Terminal Type Screwless | ||
Material TPE | ||
Series Odace 2011 | ||
Voltage 250V | ||
Range Odace | ||
Screwed/Screwless Screwed | ||
Width 71mm | ||
Depth 43mm | ||
Height 71mm | ||
Standards/Approvals 2006/95/EEC EN 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Shutter Control offers a convenient and efficient way to manage your roller blinds with its electronic mechanism. With a sleek aluminium finish, this device promises durability and style for your living space.
3 Shutter control with fixing frame
6 AX rated current for optimal performance
Electronic technology for smooth operation
Flush mounting for seamless integration
Resistance to chemical agents for long-lasting use
