Schneider Electric Grey, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6190
- Mfr. Part No.:
- S530246
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$57.12
(exc. GST)
$62.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.12 |
*price indicative
- RS Stock No.:
- 287-6190
- Mfr. Part No.:
- S530246
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | Grey | |
| Terminal Type | Screwless | |
| Series | Odace 2011 | |
| Standards/Approvals | RoHS, 2006/95/EWG EN 60669-1 | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour Grey | ||
Terminal Type Screwless | ||
Series Odace 2011 | ||
Standards/Approvals RoHS, 2006/95/EWG EN 60669-1 | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric push-button with 10 AX rating and aluminium finish is a reliable device for light control. With a flush mounting technology and electromechanical operation, this push-button is suitable for energy-saving lamps with ballasts up to 100 W. Its durable construction and long service life make it a practical choice for various applications.
Flush mounting device with fixings for easy installation
Impulse relay included for added functionality
Aluminium finish with a bell symbol for easy identification
Can handle loads for energy-saving lamps with ballasts up to 100 W
Long service life of 20,000 cycles at rated voltage
Resistant to various chemical agents for durability
Compliant with EU RoHS Directive for environmental sustainability
Related links
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey Odace 2011
