Schneider Electric Bronze, 3 Gang, Odace 2011

Subtotal (1 unit)*

$82.58

(exc. GST)

$90.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.58

*price indicative

RS Stock No.:
287-6170
Mfr. Part No.:
S520806L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

3

IP Rating

IP21D

Mount Type

Flush

Colour

Bronze

Material

Polycarbonate

Series

Odace 2011

Range

Odace

Finish

Brushed

Width

227mm

Standards/Approvals

EN 60669-1, UNE 20315-1-1, 2006/95/EWG, NF C 61-314, NBN C 61-112-1

Height

85mm

Depth

10mm

COO (Country of Origin):
FR
The Schneider Electric triple gang cover frame with a brushed bronze finish and white support is a stylish addition to any room. With a sleek design and durable construction, it offers both aesthetic appeal and practical functionality. Resistant to chemical agents and designed for easy installation, this cover frame is suitable for both horizontal and vertical mounting.

Triple gang cover frame with Brushed Bronze finish and white support

Resistant to alcohol, lactic acid, bleach, ammonia, and other chemical agents

Designed for easy clip-in flush mounting

Made of high-quality PC and aluminium materials for durability

Features IK04 and IP21D degree of protection for robust performance

Environmentally friendly with Green Premium product status and RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy