Schneider Electric Grey, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6199
- Mfr. Part No.:
- S530802V
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$34.48
(exc. GST)
$37.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.48 |
*price indicative
- RS Stock No.:
- 287-6199
- Mfr. Part No.:
- S530802V
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP21D | |
| Colour | Grey | |
| Mount Type | Flush | |
| Series | Odace 2011 | |
| Standards/Approvals | 2006/95/EWG NF C 61-314 UNE 20315-1-1 EN 60669-1 NBN C 61-112-1 Aenor: 030/2205 N: NF 603415A LCIE: NF 603415A NF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP21D | ||
Colour Grey | ||
Mount Type Flush | ||
Series Odace 2011 | ||
Standards/Approvals 2006/95/EWG NF C 61-314 UNE 20315-1-1 EN 60669-1 NBN C 61-112-1 Aenor: 030/2205 N: NF 603415A LCIE: NF 603415A NF | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cover Frame , part of the Odace Touch range, is a stylish and durable 1 gang frame made of stone veneer and polycarbonate. With a sleek slate colour and aluminium side, this frame is perfect for enhancing the aesthetics of your space while providing reliable functionality.
Single gang cover frame suitable for Flush mounting
Durable construction with stone veneer and polycarbonate materials
Resistant to various chemical agents including alcohol, bleach, and soapy water
Compact dimensions of 85mm x 85mm x 10mm for easy installation
Compliant with standards EN 60669-1 and IP21D for quality assurance
Related links
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey Odace 2011
