Schneider Electric Grey, 2 Way Rocker, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6193
- Mfr. Part No.:
- S530285
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$76.98
(exc. GST)
$84.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $76.98 |
*price indicative
- RS Stock No.:
- 287-6193
- Mfr. Part No.:
- S530285
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Terminal Type | Screwless | |
| Material | TPE | |
| Series | Odace 2011 | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Voltage | 250V | |
| Finish | Grey | |
| Minimum Box Depth | 18.75mm | |
| Standards/Approvals | 2006/95/EWG EN 60669-1 | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 33.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Terminal Type Screwless | ||
Material TPE | ||
Series Odace 2011 | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Voltage 250V | ||
Finish Grey | ||
Minimum Box Depth 18.75mm | ||
Standards/Approvals 2006/95/EWG EN 60669-1 | ||
Height 71mm | ||
Width 71mm | ||
Depth 33.6mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Switch plus push-button mechanism is a reliable electrical device suitable for light control applications. With a sleek aluminium finish, this mechanism offers a 1-pole 2-way switch function capable of handling a rated current of 10AX at a rated operational voltage of 250V. Its durable construction and easy installation make it a practical choice for various settings.
Designed for flush mounting with a mechanism featuring fixing frame for easy installation
Electromechanical technology ensures reliable performance
Suitable for controlling lights with its 1-pole 2-way switch function
Resistant to various chemical agents for enhanced longevity
Compact size with dimensions of 71mm x 71mm x 33.6mm for easy integration
Related links
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 2 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
