Schneider Electric Grey, 1 Way, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6198
- Mfr. Part No.:
- S530519
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$187.16
(exc. GST)
$205.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.16 |
*price indicative
- RS Stock No.:
- 287-6198
- Mfr. Part No.:
- S530519
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Mount Type | Flush | |
| Series | Odace 2011 | |
| Voltage | 230V | |
| Range | Odace | |
| Finish | Grey | |
| Depth | 49.5mm | |
| Standards/Approvals | EN 60669-2-1 | |
| Width | 71mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Grey | ||
Mount Type Flush | ||
Series Odace 2011 | ||
Voltage 230V | ||
Range Odace | ||
Finish Grey | ||
Depth 49.5mm | ||
Standards/Approvals EN 60669-2-1 | ||
Width 71mm | ||
Height 71mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric rotary dimmer is an ideal choice for controlling various types of lighting loads, including incandescent, halogen, and LED lamps. With a sleek aluminium finish and compact design, this dimmer offers reliable performance and ease of installation. Built to last, this dimmer is resistant to a variety of chemical agents and is suitable for indoor use. The device features a 1-pole 2-way switch function and is equipped with circuit breaker protection for added safety.
Suitable for controlling resistive, capacitive, and inductive loads
Designed for flush mounting with a fixing frame for easy installation
Compatible with a wide range of lamps, including incandescent, halogen, LED, and low voltage
Offers versatile dimmer control with rotary push type mechanism
Provides protection against overload with circuit breaker protection
Resistant to alcohol, lactic acid, bleach, ammonia, and other chemical agents
Compliant with environmental regulations and standards for sustainable use
Related links
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric Grey 2 Gang, Odace 2011
