Schneider Electric Grey, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6188
- Mfr. Part No.:
- S530216
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$84.27
(exc. GST)
$92.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $84.27 |
*price indicative
- RS Stock No.:
- 287-6188
- Mfr. Part No.:
- S530216
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP21D | |
| Colour | Grey | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| Series | Odace 2011 | |
| Height | 71mm | |
| Width | 71mm | |
| Standards/Approvals | RoHS, 2006/95/EWG EN 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP21D | ||
Colour Grey | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
Series Odace 2011 | ||
Height 71mm | ||
Width 71mm | ||
Standards/Approvals RoHS, 2006/95/EWG EN 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace 2 push-button mechanism with fixing frame is a reliable solution for light control applications. With a rated current of 10 AX and compatibility with energy-saving lamps, this mechanism offers durability and efficiency for various settings.
Electromechanical push-button mechanism with impulse relay for easy light control
Suitable for flush mounting with screw less terminals for convenient installation
Compatible with energy-saving lamps with ballast for efficient energy consumption
Durable design with a service life of 20000 cycles for long-lasting performance
Chemical-resistant construction to withstand various cleaning agents
Related links
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey Odace 2011
