Schneider Electric White, 1 Way Rocker, Wiser
- RS Stock No.:
- 272-7576
- Mfr. Part No.:
- S520530W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$109.63
(exc. GST)
$120.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.63 |
*price indicative
- RS Stock No.:
- 272-7576
- Mfr. Part No.:
- S520530W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rocker Switch | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Thermoplastic Polycarbonate | |
| Series | Wiser | |
| Voltage | 230V | |
| Range | Wiser | |
| Finish | Gloss | |
| Illumination | Non-Illuminated | |
| Height | 71mm | |
| Minimum Box Depth | 27mm | |
| Depth | 41mm | |
| Fixing Standard | VDE | |
| Standards/Approvals | EN 301-489-17, EN 60669-2-1, EN 60730-2-7, EN 300-328 | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rocker Switch | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Flush | ||
Material Thermoplastic Polycarbonate | ||
Series Wiser | ||
Voltage 230V | ||
Range Wiser | ||
Finish Gloss | ||
Illumination Non-Illuminated | ||
Height 71mm | ||
Minimum Box Depth 27mm | ||
Depth 41mm | ||
Fixing Standard VDE | ||
Standards/Approvals EN 301-489-17, EN 60669-2-1, EN 60730-2-7, EN 300-328 | ||
Width 71mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric Odace LED electronic switch is an insert with central cover plate and can be controlled by rotary push type. This device is white in colour. The associated fuse rating is 16A. This device benefits from the local, remote control through the wiser App and remote control by auxiliary push-button. Its matching mounting box can be recessed into the surface of the wall with flush type. It is made of thermoplastic and metal making it durable and resistant.
The solution for your connected, sustainable and smart home
Hub mandatory to be connectable
ZigBee communication for the connectivity of your dimmer
- RS Stock No. 0357733
- Mfr. Part No. MUR39204
Each
$13.98
RS Better World
- RS Stock No. 2727522
- Mfr. Part No. NU320318F
Each
$12.33












