Schneider Electric White, 1 Way Rocker, Odace 2011
- RS Stock No.:
- 358-241
- Mfr. Part No.:
- S525208
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$85.42
(exc. GST)
$93.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.42 |
*price indicative
- RS Stock No.:
- 358-241
- Mfr. Part No.:
- S525208
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP21D | |
| Current Rating | 6A | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| Terminal Type | Screwless | |
| Series | Odace 2011 | |
| Voltage | 25V | |
| Range | Odace | |
| Screwed/Screwless | Screwed | |
| Finish | White | |
| Standards/Approvals | 2006/95/EEC, EU RoHS, CHINA RoHS, EN 60669-1, REACH | |
| Depth | 43mm | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP21D | ||
Current Rating 6A | ||
Colour White | ||
Mount Type Flush | ||
Material Thermoplastic | ||
Terminal Type Screwless | ||
Series Odace 2011 | ||
Voltage 25V | ||
Range Odace | ||
Screwed/Screwless Screwed | ||
Finish White | ||
Standards/Approvals 2006/95/EEC, EU RoHS, CHINA RoHS, EN 60669-1, REACH | ||
Depth 43mm | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is a mechanism equipped with a plastic mounting frame and white claws with 3 rockers. Its suitable mounting box can be recessed into the wall surface. It has IP21D protection. It is a 3-position switch. It reaches the IK04 protection level. The IP protection rating of this device is IP21D. It does not contain mercury or heavy metals.
Fixing of this device is done by screws
Rated current is 6 AX
Roller shutters
Related links
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White NU3
- Schneider Electric White Mureva Styl
- Schneider Electric White Wiser
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 2 Gang, Odace 2011
- Schneider Electric White Odace 2011
