Schneider Electric White, 1 Way Push Button, Wiser
- RS Stock No.:
- 272-7577
- Mfr. Part No.:
- S520567W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$148.24
(exc. GST)
$163.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.24 |
*price indicative
- RS Stock No.:
- 272-7577
- Mfr. Part No.:
- S520567W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Switch Mechanism | |
| Switch Type | Push Button | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Current Rating | 4A | |
| Mount Type | Flush | |
| Colour | White | |
| Terminal Type | Screw | |
| Material | Thermoplastic Polycarbonate | |
| Series | Wiser | |
| Range | Wiser | |
| Voltage | 230V | |
| Screwed/Screwless | Screwed | |
| Finish | Gloss | |
| Illumination | Non-Illuminated | |
| Height | 71mm | |
| Depth | 41mm | |
| Minimum Box Depth | 29mm | |
| Fixing Standard | VDE | |
| Standards/Approvals | EN 301-489-17, EN 300-328, EN 60730-2-7, EN 60669-2-1 | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Switch Mechanism | ||
Switch Type Push Button | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Current Rating 4A | ||
Mount Type Flush | ||
Colour White | ||
Terminal Type Screw | ||
Material Thermoplastic Polycarbonate | ||
Series Wiser | ||
Range Wiser | ||
Voltage 230V | ||
Screwed/Screwless Screwed | ||
Finish Gloss | ||
Illumination Non-Illuminated | ||
Height 71mm | ||
Depth 41mm | ||
Minimum Box Depth 29mm | ||
Fixing Standard VDE | ||
Standards/Approvals EN 301-489-17, EN 300-328, EN 60730-2-7, EN 60669-2-1 | ||
Width 71mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric Odace shutter control is a mechanism and is white in colour. The associated fuse rating is 16A. This device benefits from the local, remote control through the Wiser App and remote control by auxiliary double push-button. Its matching mounting box can be recessed into the surface of the wall with flush type. It is made of thermoplastic and metal making it durable and resistant. It has screw terminals.
Hub mandatory to be connectable
Zigbee communication for the connectivity of your dimmer
