Schneider Electric White, 1 Way Rocker Light Switch, 1 Gang, Odace 2011

Subtotal (1 unit)*

$105.68

(exc. GST)

$116.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.68

*price indicative

RS Stock No.:
341-394
Mfr. Part No.:
S520104
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Switch Type

Rocker Light Switch

Product Type

Light Switch

Number of Ways

1

IP Rating

IP20

Number of Poles

1

Mount Type

Surface

Colour

White

Material

TPE

Series

Odace 2011

Range

Odace

Finish

White

Width

71mm

Depth

17mm

Standards/Approvals

EN 60669-1 2006/95/EWG

Height

71mm

COO (Country of Origin):
RO
The Schneider Electric Odace Wireless and Batteryless Single Switch in white is a sleek, modern switch designed for convenience and sustainability. It operates without batteries, using kinetic energy from the switch press, making it eco-friendly and low-maintenance. Its wireless design allows for flexible installation and a clean, minimalist look.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy