Schneider Electric White, 1 Way Rocker, NU3
- RS Stock No.:
- 272-7525
- Mfr. Part No.:
- NU320818
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$65.21
(exc. GST)
$71.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.21 |
*price indicative
- RS Stock No.:
- 272-7525
- Mfr. Part No.:
- NU320818
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rocker Switch | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP4X | |
| Current Rating | 6A | |
| Colour | White | |
| Terminal Type | Screwless | |
| Material | Thermoplastic | |
| Series | NU3 | |
| Voltage | 250V | |
| Range | Unica | |
| Finish | Gloss | |
| Illumination | Non-Illuminated | |
| Width | 45mm | |
| Standards/Approvals | LV, IEC 60669-1 | |
| Fixing Standard | VDE | |
| Depth | 44.35mm | |
| Minimum Box Depth | 32.8mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rocker Switch | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP4X | ||
Current Rating 6A | ||
Colour White | ||
Terminal Type Screwless | ||
Material Thermoplastic | ||
Series NU3 | ||
Voltage 250V | ||
Range Unica | ||
Finish Gloss | ||
Illumination Non-Illuminated | ||
Width 45mm | ||
Standards/Approvals LV, IEC 60669-1 | ||
Fixing Standard VDE | ||
Depth 44.35mm | ||
Minimum Box Depth 32.8mm | ||
Height 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric new unica roller blind switch is a mechanism in colour white. The connection terminals of this roller blind switch are screw less terminals. The dielectric strength level, namely the voltage that the material this roller blind switch uses can withstand for a given wall thickness before dielectric breakdown or electrical discharge, is 2000 V.
SVHC free
Flexible and easy to understand and quick to install
RS Better World
- RS Stock No. 2727522
- Mfr. Part No. NU320318F
Each
$12.33
- RS Stock No. 2727524
- Mfr. Part No. NU320718
Each
$68.84











