Schneider Electric White, 1 Way Electromechanical, Mureva Styl
- RS Stock No.:
- 357-728
- Mfr. Part No.:
- MUR39033
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$64.30
(exc. GST)
$70.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.30 |
*price indicative
- RS Stock No.:
- 357-728
- Mfr. Part No.:
- MUR39033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Electromechanical | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Mount Type | Surface | |
| Colour | White | |
| Terminal Type | Clamping Connection | |
| Material | ABS, Brass, SEBS | |
| Series | Mureva Styl | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Range | Mureva | |
| Finish | White | |
| Depth | 40mm | |
| Standards/Approvals | AENOR, NF, CE, EAC, EU RoHS, EN 60669-1, CHINA RoHS, REACH | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Electromechanical | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Mount Type Surface | ||
Colour White | ||
Terminal Type Clamping Connection | ||
Material ABS, Brass, SEBS | ||
Series Mureva Styl | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Range Mureva | ||
Finish White | ||
Depth 40mm | ||
Standards/Approvals AENOR, NF, CE, EAC, EU RoHS, EN 60669-1, CHINA RoHS, REACH | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Switch features a 1 rocker design and operates as a 2-pole 1-way switch. It comes in a white (RAL 9003) colour tint and is presented as a mechanism. This electromechanical switch provides reliable control in electrical systems and is designed for versatile installation.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
- RS Stock No. 0357727
- Mfr. Part No. MUR39024
Each
$51.70
- RS Stock No. 0358353
- Mfr. Part No. MUR39205
Each
$20.92
- RS Stock No. 0357733
- Mfr. Part No. MUR39204
Each
$13.98
- RS Stock No. 0357515
- Mfr. Part No. MUR35025
Each
$49.24












