Schneider Electric White, 2 Way Rocker, NU3
- RS Stock No.:
- 272-7526
- Mfr. Part No.:
- NU321318F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$24.72
(exc. GST)
$27.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.72 |
*price indicative
- RS Stock No.:
- 272-7526
- Mfr. Part No.:
- NU321318F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Material | Thermoplastic | |
| Terminal Type | Screwless | |
| Series | NU3 | |
| Screwed/Screwless | Screwless | |
| Voltage | 250V | |
| Range | Unica | |
| Finish | Gloss | |
| Illumination | Non-Illuminated | |
| Depth | 34.25mm | |
| Height | 45mm | |
| Standards/Approvals | LV, IEC 60669-1 | |
| Width | 45mm | |
| Minimum Box Depth | 21.15mm | |
| Fixing Standard | VDE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Material Thermoplastic | ||
Terminal Type Screwless | ||
Series NU3 | ||
Screwed/Screwless Screwless | ||
Voltage 250V | ||
Range Unica | ||
Finish Gloss | ||
Illumination Non-Illuminated | ||
Depth 34.25mm | ||
Height 45mm | ||
Standards/Approvals LV, IEC 60669-1 | ||
Width 45mm | ||
Minimum Box Depth 21.15mm | ||
Fixing Standard VDE | ||
- COO (Country of Origin):
- ES
The Schneider Electric New Unica switch is a mechanism in colour white. The device's fixing mode is clip-in. Its rated current is 10AX. The surface finish is glossy, delivering an elegant and high-end feeling to a room. The IP rating of this device is IP21D which is very high. This device is qualified as a green premium product, with minimal use of hazardous substances. New Unica includes a suite of new designs, colours and materials. Users benefit from beautiful design that match their style and innovative products.
Flexible and easy to understand and quick to install
Mercury free
RS Better World
- RS Stock No. 2727522
- Mfr. Part No. NU320318F
Each
$12.33
- RS Stock No. 0358072
- Mfr. Part No. MTN3616-0000
Each
$74.96
Related links
- Schneider Electric White NU3
- Schneider Electric White NU3
- Schneider Electric White 1 Gang, D-Life
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 2 Gang, Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White 1 Gang, Ovalis C
- Schneider Electric White 1 Gang, Mureva Styl












