Legrand
- RS Stock No.:
- 266-3633
- Mfr. Part No.:
- 0 861 06
- Brand:
- Legrand
This image is representative of the product range
Subtotal (1 box of 10 units)*
$364.06
(exc. GST)
$400.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $364.06 | $36.406 |
*price indicative
- RS Stock No.:
- 266-3633
- Mfr. Part No.:
- 0 861 06
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| IP Rating | IP31 | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
IP Rating IP31 | ||
Mount Type Surface | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand push button modular surface-mounted equipment, a lighting control that can be easily integrated into any wall, ideal for renovation, it is IP2X mechanism protected against direct contact.
Delivered terminals open
White RAL9003 color
Related links
- Legrand
- Legrand White MOSAIC
- Legrand White Matt Plastic Back Box Surface Mount, 1 Gangs
- Legrand Oteo Series RJ45 Socket Female, Surface Mount Straight
- Legrand MOSAIC Series RJ45 Socket Cat6
- Legrand 0 371 63 371 Series DIN Rail Terminal Block Grey 1-Level, Screw
- Legrand 0 371 60 Viking3 Series DIN Rail Terminal Block Grey 1-Level, Screw
- Legrand White, 2 Way
