Legrand Grey Viking 3 DIN Rail Terminal Block, Single level, 2.5mm², 800 V
- RS Stock No.:
- 818-8397
- Mfr. Part No.:
- 0 371 60
- Manufacturer:
- Legrand
View all DIN Rail Terminal Blocks
2290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.44
(exc. GST)
$2.68
(inc. GST)
units | Per unit | Per Pack* |
10 + | $2.44 | $24.40 |
*price indicative |
- RS Stock No.:
- 818-8397
- Mfr. Part No.:
- 0 371 60
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
Specifications
Attribute | Value |
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 12AWG |
Series | Viking 3 |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 27A |
Voltage Rating | 800 V |
Pitch | 5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |