Legrand White Matt Plastic Back Box, NF, Surface Mount, 1 Gangs
- RS Stock No.:
- 423-0750
- Mfr. Part No.:
- 0 861 57
- Brand:
- Legrand
Get a bulk buy discount
Add 25 more to save $22.00
View bulk pricing optionsSubtotal (1 unit)*
$22.02
(exc. GST)
$24.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $22.02 | - |
| 25 - 99 | $21.14 | $22.00 |
| 100 + | $20.29 | $173.00 |
*price indicative
- RS Stock No.:
- 423-0750
- Mfr. Part No.:
- 0 861 57
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Material | Plastic | |
| Earth Terminal | No | |
| Colour | White | |
| Finish | Matt | |
| Knockout | No | |
| Fixing Standard | NF | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Material Plastic | ||
Earth Terminal No | ||
Colour White | ||
Finish Matt | ||
Knockout No | ||
Fixing Standard NF | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
- COO (Country of Origin):
- FR
Modular mains sockets - surface mounting
This new range from Legrand replaces the Galion series.
This series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.
The surface area of the plate has been designed to fully cover the space occupied by Galion series switches, for a perfect finish.
This modular series comprises a socket and a decorative cover. For fitting onto frames - available separately (1st stock number: 423-0609).
The socket clips easily onto its frame. Protected against direct contact and equipped with mixed-head screws (flat, Phillips or Pozidriv).
Related links
- Siemens 5TG1 White Matt Plastic Electrical Enclosure Surface Mount, 1 Gangs 80 mm 42.5mm 42.5 mm
- Legrand White White Plastic Back Box Flush Mount, 1 Gangs 40 mm 90mm 40 mm
- RS PRO RS White White Matt Urea Formaldehyde Back Box IP20 1 Gangs 86.6 mm 86.6mm 28 mm
- Clipsal Electrical 56 White Matt Polyvinyl Chloride Back Box Surface Mount, 1 Gangs 102 mm 102mm 63 mm
- Legrand Batibox Red Plastic Back Box Flush Mount, 1 Gangs 86mm 50 mm
- Legrand 6000 White White Aluminium Back Box Flush Mount, 1 Gangs 88mm 48.5 mm
- Legrand Orange Plastic Back Box Wall Mount, 1 Gangs 83mm 50 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 60 mm 96mm 60 mm
