Recently searched

    Legrand 0 371 63 371 Series Grey, 10mm², Single-Level, Screw Termination

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $32.39

    (exc. GST)

    $35.63

    (inc. GST)

    Add to Basket
    Select or type quantity
    93 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Pack(s)
    Per Pack
    Per unit**
    1 - 4$32.39$6.478
    5 +$26.65$5.33

    **price indicative

    RS Stock No.:
    675-8916
    Mfr. Part No.:
    0 371 63
    Brand:
    Legrand
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Legrand

    Colour

    Grey

    Number of Levels

    Single

    Voltage Rating

    800 V

    Series

    371

    American Wire Gauge

    6AWG

    Termination Method

    Screw

    Cable CSA

    10mm²

    Current Rating

    63A

    Pitch

    10mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +55°C

    Related links