Schneider Electric Anthracite, 1 Gang, Odace 2011

Subtotal (1 unit)*

$245.47

(exc. GST)

$270.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.47

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
287-6211
Mfr. Part No.:
S540406
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP20

Current Rating

3A

Mount Type

Flush

Colour

Anthracite

Terminal Type

Screw

Series

Odace 2011

Voltage

5V

Screwed/Screwless

Screwed

Standards/Approvals

EAC Elektrische Isolationsklasse Klasse II

COO (Country of Origin):
CN
The Schneider Electric USB Quick Charge type C charger in anthracite is a versatile and compact device designed for indoor use. With a maximum load current of 3A, this charger offers a power consumption of 0.1W and can deliver up to 65W of power on one port. The device features short-circuit, surge, overheating, overvoltage, and overcurrent protection, ensuring safety and reliability during operation. With a durable plastic housing, screw terminals for easy connection, and resistance to various chemical agents, this USB charger is a perfect solution for charging your USB type C devices.

Delivers up to 65W of power on one port

Integrated USB type C connection with a maximum load current of 3A

Short-circuit, surge, overheating, overvoltage, and overcurrent protection

Resistant to various chemical agents including alcohol, bleach, and ammonia

Compact design with flush mounting for easy installation

Class II electrical insulation with IK04 and IP20 protection ratings

Related links