Legrand MOSAIC Series RJ45 Socket, Flush, Cat6

Subtotal (1 box of 5 units)*

$523.16

(exc. GST)

$575.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$523.16$104.632

*price indicative

RS Stock No.:
266-3600
Mfr. Part No.:
0 765 06
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

RJ45 Socket

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

Flush

Connector Type

RJ45

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Series

MOSAIC

Hazardous Area Certification

No

Standards/Approvals

EN 50173, IEC 60603-7, IEEE 802.3af, ISO/IEC 11801, IEEE 802.3bt, ANSI/TIA 568, IEEE 802.3at

Contact Material

Bronze, Nickel, Platinum

Contact Plating

Nickel

COO (Country of Origin):
FR
The Legrand mosaic, a computer socket, responding to current building trends, to be completed with a finishing plate and to be placed on all types of supports, it accepts AWG 22 up to AWG 26 solid and AWG 26 stranded cables.

White RAL9003 gloss finish

Enables high-speed transmissions

IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy