Get a bulk buy discount
Add 10 more to save $4.80
View bulk pricing optionsSubtotal (1 unit)*
$11.34
(exc. GST)
$12.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.34 | - |
| 10 - 49 | $10.86 | $4.80 |
| 50 + | $10.41 | $46.50 |
*price indicative
- RS Stock No.:
- 815-9781
- Mfr. Part No.:
- 5 750 70
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Polycarbonate | |
| Number of Gangs | 2 | |
| Height | 157mm | |
| Width | 92mm | |
| Depth | 8mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Polycarbonate | ||
Number of Gangs 2 | ||
Height 157mm | ||
Width 92mm | ||
Depth 8mm | ||
- COO (Country of Origin):
- IN
ARTEOR™ British Standard (BS) Cover Plates
Legrand ARTEOR™ BS cover plates available in a choice of finishes: polished black, brushed stainless steel, mirror white and black.
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
Related links
- Legrand White 2 Gang Light Switch Cover
- Legrand Silver 2 Gang Light Switch Cover
- Legrand Silver 1 Gang Light Switch Cover
- Legrand White 1 Gang Light Switch Cover
- HPM White 2 Gang Light Switch Cover
- ABB White 2 Gang Light Switch Cover
- Schneider Electric White 2 Gang Light Switch Cover
- Busch Jaeger - ABB White 2 Gang Light Switch Cover
