Legrand Grey, 1 Way Square Push Button Operator, Plexo
- RS Stock No.:
- 253-9181
- Mfr. Part No.:
- 100100
- Brand:
- Legrand
Subtotal (1 unit)*
$6,253.56
(exc. GST)
$6,878.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,253.56 |
*price indicative
- RS Stock No.:
- 253-9181
- Mfr. Part No.:
- 100100
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Switch Type | Square Push Button Operator | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Wall | |
| Series | Plexo | |
| Voltage | 250V | |
| Range | Plexo | |
| Finish | Grey | |
| Standards/Approvals | No | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Switch Type Square Push Button Operator | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Wall | ||
Series Plexo | ||
Voltage 250V | ||
Range Plexo | ||
Finish Grey | ||
Standards/Approvals No | ||
Fixing Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
- RS Stock No. 2539129
- Mfr. Part No. 070082
Each
$21.51
- RS Stock No. 2539196
- Mfr. Part No. 300205
Each
$2,050.59
- RS Stock No. 2539087
- Mfr. Part No. 070041
1 Box of 10
$574.19
- RS Stock No. 2539095
- Mfr. Part No. 070049
Each
$21.51












