Legrand Grey, 1 Way Square Push Button Operator, Plexo

Subtotal (1 box of 10 units)*

$574.19

(exc. GST)

$631.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$574.19$57.419

*price indicative

RS Stock No.:
253-9087
Mfr. Part No.:
070041
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Switch Type

Square Push Button Operator

Product Type

Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Grey

Series

Plexo

Voltage

250V

Range

Plexo

Finish

Grey

Fixing Standard

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.

Supplied with frame for surface mounting

Waterproof socket

  • RS Stock No. 2539181
  • Mfr. Part No. 100100
Each
$6,253.56
  • RS Stock No. 2539129
  • Mfr. Part No. 070082
Each
$21.51
  • RS Stock No. 2539095
  • Mfr. Part No. 070049
Each
$21.51
  • RS Stock No. 2539196
  • Mfr. Part No. 300205
Each
$2,050.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy