Legrand Grey Grey Lid Plastic General Purpose Enclosure, IP65, IK09, 200 mm x 115.6 mm x 164 mm

Subtotal (1 unit)*

$145.33

(exc. GST)

$159.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.33

*price indicative

RS Stock No.:
255-2129
Mfr. Part No.:
001906
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

200mm

External Width

164mm

External Length

115.6mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

CEI 62 208, CEI 62 262, CEI 60 439-3, CEI 60 695-2-11

IK Rating

IK09

Transparent Door

Yes

COO (Country of Origin):
PL
The Legrand plexo 6-module watertight enclosure with pre-assembled direct punching end caps, 2-position rail for modular products and moulded cases centre distance between rails 150mm - supplied with IP2X automatic connection terminal blocks for protective conductors.

IP65, IK09, class II - UV resistance according to ISO 4892-2 standard

L750A light grey box, R746A dark grey cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy