Clipsal Electrical, Pro
- RS Stock No.:
- 231-3464
- Mfr. Part No.:
- P3042HA-XW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$20.03
(exc. GST)
$22.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.03 |
*price indicative
- RS Stock No.:
- 231-3464
- Mfr. Part No.:
- P3042HA-XW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Rocker Switch | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Mount Type | Wall | |
| Terminal Type | Screw | |
| Material | Polycarbonate | |
| Series | Pro | |
| Range | Pro Series | |
| Screwed/Screwless | By Screwing | |
| Voltage | 240V | |
| Finish | Gloss | |
| Height | 78mm | |
| Depth | 38mm | |
| Width | 116mm | |
| Standards/Approvals | RCM | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Rocker Switch | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Mount Type Wall | ||
Terminal Type Screw | ||
Material Polycarbonate | ||
Series Pro | ||
Range Pro Series | ||
Screwed/Screwless By Screwing | ||
Voltage 240V | ||
Finish Gloss | ||
Height 78mm | ||
Depth 38mm | ||
Width 116mm | ||
Standards/Approvals RCM | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical flush switch has current rating 20A and 250V supply voltage and with fresh clean lines and bevelled edges to deflect impact. The switch is ideal for use in corridors or large areas, where one switch can be installed at either end of
Secure clip-on skin
No screws needed
Gloss finish
IK08 impact resistant
Related links
- Clipsal Electrical, Pro
- Clipsal Electrical 2P+PE 250V
- Clipsal Electrical 2P+PE 250V
- Clipsal Electrical 2P+PE 250V
- Clipsal Electrical White 3 Gang Frame
- Clipsal Electrical XW White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 5 Gang Frame
